
P4KE130A | |
|---|---|
DigiKey Part Number | 18-P4KE130ATR-ND - Tape & Reel (TR) 18-P4KE130ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE130A |
Description | TVS DIODE 111VWM 179VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 2.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE130A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱22.15300 | ₱221.53 |
| 100 | ₱9.23030 | ₱923.03 |
| 500 | ₱8.87296 | ₱4,436.48 |
| 1,000 | ₱8.51565 | ₱8,515.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱7.64503 | ₱38,225.15 |
| 10,000 | ₱6.88636 | ₱68,863.60 |
| 15,000 | ₱6.82804 | ₱102,420.60 |
| 25,000 | ₱6.76964 | ₱169,241.00 |

