
P4KE150A | |
|---|---|
DigiKey Part Number | 18-P4KE150ATR-ND - Tape & Reel (TR) 18-P4KE150ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE150A |
Description | TVS DIODE 128VWM 207VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE150A Models |
Category | Current - Peak Pulse (10/1000µs) 2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 128V | Supplier Device Package |
Voltage - Breakdown (Min) 143V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 207V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.36000 | ₱42.36 |
| 10 | ₱25.96800 | ₱259.68 |
| 100 | ₱16.63670 | ₱1,663.67 |
| 500 | ₱12.59108 | ₱6,295.54 |
| 1,000 | ₱11.28594 | ₱11,285.94 |
| 2,000 | ₱10.18675 | ₱20,373.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱7.49658 | ₱37,482.90 |
| 10,000 | ₱6.88292 | ₱68,829.20 |
| 15,000 | ₱6.57024 | ₱98,553.60 |
| 25,000 | ₱6.51500 | ₱162,875.00 |

