
P4KE16CA-B | |
|---|---|
DigiKey Part Number | P4KE16CA-B-ND |
Manufacturer | |
Manufacturer Product Number | P4KE16CA-B |
Description | TVS DIODE 13.6VWM 22.5V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 18.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE16CA-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 18.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.33000 | ₱36.33 |
| 10 | ₱22.62900 | ₱226.29 |
| 100 | ₱14.52420 | ₱1,452.42 |
| 500 | ₱11.02152 | ₱5,510.76 |
| 1,000 | ₱9.89304 | ₱9,893.04 |
| 2,000 | ₱8.94203 | ₱17,884.06 |
| 5,000 | ₱7.91181 | ₱39,559.05 |
| 10,000 | ₱7.27493 | ₱72,749.30 |
| 50,000 | ₱6.99713 | ₱349,856.50 |

