
P4KE250CA | |
|---|---|
DigiKey Part Number | 18-P4KE250CATR-ND - Tape & Reel (TR) 18-P4KE250CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE250CA |
Description | TVS DIODE 214VWM 344VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE250CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.60000 | ₱53.60 |
| 10 | ₱33.40800 | ₱334.08 |
| 100 | ₱21.67620 | ₱2,167.62 |
| 500 | ₱16.63350 | ₱8,316.75 |
| 1,000 | ₱15.00839 | ₱15,008.39 |
| 2,000 | ₱13.64023 | ₱27,280.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱10.94303 | ₱54,715.15 |
| 10,000 | ₱10.31704 | ₱103,170.40 |

