
P4KE9.1A | |
|---|---|
DigiKey Part Number | 18-P4KE9.1ATR-ND - Tape & Reel (TR) 18-P4KE9.1ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE9.1A |
Description | TVS DIODE 7.78VWM 13.4V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 30.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE9.1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 30.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱18.40100 | ₱184.01 |
| 100 | ₱8.39660 | ₱839.66 |
| 500 | ₱8.36678 | ₱4,183.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱7.64503 | ₱38,225.15 |
| 10,000 | ₱6.76964 | ₱67,696.40 |
| 15,000 | ₱6.02201 | ₱90,330.15 |

