


P4SMA180A | |
|---|---|
DigiKey Part Number | P4SMA180ATR-ND - Tape & Reel (TR) P4SMA180ACT-ND - Cut Tape (CT) P4SMA180ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA180A |
Description | TVS DIODE 154VWM 246VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA180A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱17.92500 | ₱179.25 |
| 100 | ₱7.56290 | ₱756.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱6.16343 | ₱30,817.15 |

