Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



P4SMA220CA | |
|---|---|
DigiKey Part Number | P4SMA220CATR-ND - Tape & Reel (TR) P4SMA220CACT-ND - Cut Tape (CT) P4SMA220CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA220CA |
Description | TVS DIODE 185VWM 328VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA220CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱20.78300 | ₱207.83 |
| 100 | ₱11.55270 | ₱1,155.27 |
| 500 | ₱9.70666 | ₱4,853.33 |
| 1,000 | ₱7.62240 | ₱7,622.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱6.83336 | ₱34,166.80 |





