


P4SMA510A | |
|---|---|
DigiKey Part Number | 18-P4SMA510ATR-ND - Tape & Reel (TR) 18-P4SMA510ACT-ND - Cut Tape (CT) 18-P4SMA510ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA510A |
Description | TVS DIODE 434VWM 698VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA510A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 600mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱25.13000 | ₱251.30 |
| 100 | ₱17.15040 | ₱1,715.04 |
| 500 | ₱14.84582 | ₱7,422.91 |
| 1,000 | ₱13.16055 | ₱13,160.55 |
| 2,000 | ₱12.45965 | ₱24,919.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱10.03775 | ₱50,188.75 |


