


P4SMA51CA | |
|---|---|
DigiKey Part Number | 18-P4SMA51CATR-ND - Tape & Reel (TR) 18-P4SMA51CACT-ND - Cut Tape (CT) 18-P4SMA51CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA51CA |
Description | TVS DIODE 43.6VWM 70.1V DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA51CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.90000 | ₱39.90 |
| 10 | ₱24.71300 | ₱247.13 |
| 100 | ₱15.84630 | ₱1,584.63 |
| 500 | ₱12.02196 | ₱6,010.98 |
| 1,000 | ₱10.78689 | ₱10,786.89 |
| 2,000 | ₱9.74655 | ₱19,493.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱7.75794 | ₱38,789.70 |
| 10,000 | ₱7.13099 | ₱71,309.90 |
| 15,000 | ₱6.83336 | ₱102,500.40 |

