10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6L6.0A

DigiKey Part Number
18-SMA6L6.0ATR-ND - Tape & Reel (TR)
18-SMA6L6.0ACT-ND - Cut Tape (CT)
18-SMA6L6.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6L6.0A
Description
TVS DIODE 6VWM 10.3VC DO221AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-221AC
Datasheet
 Datasheet
EDA/CAD Models
SMA6L6.0A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
58.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱32.75000₱32.75
10₱20.30700₱203.07
100₱12.92240₱1,292.24
500₱9.73048₱4,865.24
1,000₱8.70085₱8,700.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱6.65074₱19,952.22
6,000₱6.05594₱36,335.64
9,000₱5.75273₱51,774.57
15,000₱5.41206₱81,180.90
21,000₱5.21063₱109,423.23
Manufacturers Standard Package