
P6KE51CA | |
|---|---|
DigiKey Part Number | P6KE51CALFTR-ND - Tape & Reel (TR) P6KE51CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE51CA |
Description | TVS DIODE 43.6VWM 70.1VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE51CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱14.05400 | ₱140.54 |
| 100 | ₱11.25500 | ₱1,125.50 |
| 500 | ₱11.19540 | ₱5,597.70 |
| 1,000 | ₱11.03878 | ₱11,038.78 |
| 2,000 | ₱9.52800 | ₱19,056.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱8.03925 | ₱32,157.00 |
| 8,000 | ₱7.87847 | ₱63,027.76 |
| 12,000 | ₱7.03434 | ₱84,412.08 |

