
P6SMB120CA | |
|---|---|
DigiKey Part Number | F5663TR-ND - Tape & Reel (TR) F5663CT-ND - Cut Tape (CT) F5663DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB120CA |
Description | TVS DIODE 102VWM 165VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB120CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱12.08900 | ₱120.89 |
| 100 | ₱9.64710 | ₱964.71 |
| 500 | ₱8.87296 | ₱4,436.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.26192 | ₱21,785.76 |
| 6,000 | ₱7.06144 | ₱42,368.64 |
| 9,000 | ₱6.29702 | ₱56,673.18 |
| 15,000 | ₱5.93090 | ₱88,963.50 |
| 21,000 | ₱5.80613 | ₱121,928.73 |








