
P6SMB170CA | |
|---|---|
DigiKey Part Number | P6SMB170CATR-ND - Tape & Reel (TR) P6SMB170CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6SMB170CA |
Description | TVS DIODE 145VWM 234VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB170CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 162V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37.52000 | ₱37.52 |
| 10 | ₱23.16500 | ₱231.65 |
| 100 | ₱14.86960 | ₱1,486.96 |
| 500 | ₱11.29664 | ₱5,648.32 |
| 1,000 | ₱10.14375 | ₱10,143.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.26192 | ₱21,785.76 |
| 6,000 | ₱6.62275 | ₱39,736.50 |
| 9,000 | ₱6.29702 | ₱56,673.18 |
| 15,000 | ₱5.93090 | ₱88,963.50 |
| 21,000 | ₱5.80613 | ₱121,928.73 |

