New Product
85V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB62A-E

DigiKey Part Number
18-P6SMB62A-ETR-ND - Tape & Reel (TR)
18-P6SMB62A-ECT-ND - Cut Tape (CT)
18-P6SMB62A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB62A-E
Description
TVS SURF MT DO214AA T&R
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
85V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
7.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.18000₱29.18
10₱17.92500₱179.25
100₱11.36810₱1,136.81
500₱8.52398₱4,261.99
1,000₱7.60513₱7,605.13
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.79203₱17,376.09
6,000₱5.26114₱31,566.84
9,000₱4.99055₱44,914.95
15,000₱4.68639₱70,295.85
21,000₱4.50621₱94,630.41
30,000₱4.39181₱131,754.30
Manufacturers Standard Package