
P6SMB91CA-E | |
|---|---|
DigiKey Part Number | 18-P6SMB91CA-ETR-ND - Tape & Reel (TR) 18-P6SMB91CA-ECT-ND - Cut Tape (CT) 18-P6SMB91CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB91CA-E |
Description | TVS SURF MT DO214AA T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱19.94900 | ₱199.49 |
| 100 | ₱12.68420 | ₱1,268.42 |
| 500 | ₱9.54706 | ₱4,773.53 |
| 1,000 | ₱8.53352 | ₱8,533.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.51934 | ₱19,558.02 |
| 6,000 | ₱5.93426 | ₱35,605.56 |
| 9,000 | ₱5.63608 | ₱50,724.72 |
| 15,000 | ₱5.30086 | ₱79,512.90 |
| 21,000 | ₱5.10236 | ₱107,149.56 |
| 30,000 | ₱5.08408 | ₱152,522.40 |

