
P6SMB91CA | |
|---|---|
DigiKey Part Number | P6SMB91CALFTR-ND - Tape & Reel (TR) P6SMB91CALFCT-ND - Cut Tape (CT) P6SMB91CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB91CA |
Description | TVS DIODE 77.8VWM 125V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB91CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱13.16100 | ₱131.61 |
| 100 | ₱10.54040 | ₱1,054.04 |
| 500 | ₱8.63476 | ₱4,317.38 |
| 1,000 | ₱8.33700 | ₱8,337.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.23652 | ₱21,709.56 |
| 6,000 | ₱5.53815 | ₱33,228.90 |
| 9,000 | ₱5.35950 | ₱48,235.50 |
| 15,000 | ₱5.30086 | ₱79,512.90 |
| 21,000 | ₱5.25231 | ₱110,298.51 |

