
PGB102ST23WR- | |
|---|---|
DigiKey Part Number | 18-PGB102ST23WR-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PGB102ST23WR- |
Description | TVS DIODE 24VWM 150VC SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150V (Typ) Clamp Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 150V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.12pF @ 250MHz | |
Operating Temperature | -65°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, SOT-23-3 Variant | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱21.17439 | ₱63,523.17 |
| 6,000 | ₱21.01371 | ₱126,082.26 |

