20V Clamp Ipp Tvs Diode Surface Mount 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGB2010201KR-15NR

DigiKey Part Number
18-PGB2010201KR-15NRTR-ND - Tape & Reel (TR)
18-PGB2010201KR-15NRCT-ND - Cut Tape (CT)
18-PGB2010201KR-15NRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGB2010201KR-15NR
Description
TVS DIODE 20VC 0201
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20V Clamp Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
EDA/CAD Models
PGB2010201KR-15NR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.05pF @ 1MHz
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,954
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱36.92000₱36.92
10₱31.74000₱317.40
100₱21.97400₱2,197.40
500₱18.40096₱9,200.48
1,000₱14.65049₱14,650.49
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱11.96955₱179,543.25
Manufacturers Standard Package