
PGB2010201KR-30NR | |
|---|---|
DigiKey Part Number | 18-PGB2010201KR-30NRTR-ND - Tape & Reel (TR) 18-PGB2010201KR-30NRCT-ND - Cut Tape (CT) 18-PGB2010201KR-30NRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGB2010201KR-30NR |
Description | TVS DIODE 20VC 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.05pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱31.74000 | ₱317.40 |
| 100 | ₱21.97400 | ₱2,197.40 |
| 500 | ₱18.40096 | ₱9,200.48 |
| 1,000 | ₱14.65049 | ₱14,650.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱11.96955 | ₱179,543.25 |



