
PGR-3200-120 | |
|---|---|
DigiKey Part Number | PGR-3200-120-ND |
Manufacturer | |
Manufacturer Product Number | PGR-3200-120 |
Description | GROUND FAULT&INSUL MONITOR 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Voltage - Supply 120VAC |
Manufacturer Littelfuse Inc. | Mounting Type Chassis Mount, DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Bulk | Features Manual Reset, Test Button |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Function Ground Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱109,395.73000 | ₱109,395.73 |

