PPG501B1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse/IBU
In Stock: 200
Unit Price: ₱187.20000
Datasheet
PPG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPG501B1

DigiKey Part Number
615-1041-ND
Manufacturer
Manufacturer Product Number
PPG501B1
Description
SENSOR RTD 500OHM 0.12% RADIAL
Customer Reference
Detailed Description
500 Ohms RTD Platinum (Pt) ±0.12% 3850ppm/°C Radial
Datasheet
 Datasheet
EDA/CAD Models
PPG501B1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Resistance @ 0°C
500 Ohms
Resistance Tolerance
±0.12%
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 500°C
Termination
PC Pins
Accuracy
±0.3°C
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes