
Q4004D3RP | |
|---|---|
DigiKey Part Number | Q4004D3TR-ND - Tape & Reel (TR) Q4004D3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Q4004D3RP |
Description | TRIAC SENS GATE 400V 4A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 4 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 46A, 55A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 20 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱139.35000 | ₱139.35 |
| 10 | ₱89.62300 | ₱896.23 |
| 100 | ₱61.07450 | ₱6,107.45 |
| 500 | ₱48.85244 | ₱24,426.22 |
| 1,000 | ₱47.63285 | ₱47,632.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱45.14247 | ₱112,856.18 |

