Q6006LTH is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 15,633
Unit Price: ₱107.19000
Datasheet

Similar


STMicroelectronics
In Stock: 18,151
Unit Price: ₱103.02000
Datasheet

Similar


STMicroelectronics
In Stock: 1,791
Unit Price: ₱90.52000
Datasheet

Similar


STMicroelectronics
In Stock: 1,981
Unit Price: ₱95.28000
Datasheet

Similar


STMicroelectronics
In Stock: 1,891
Unit Price: ₱95.28000
Datasheet

Similar


STMicroelectronics
In Stock: 2,000
Unit Price: ₱97.07000
Datasheet

Similar


STMicroelectronics
In Stock: 2,781
Unit Price: ₱97.07000
Datasheet

Similar


STMicroelectronics
In Stock: 13,513
Unit Price: ₱98.85000
Datasheet

Similar


STMicroelectronics
In Stock: 13,964
Unit Price: ₱103.62000
Datasheet

Similar


STMicroelectronics
In Stock: 442
Unit Price: ₱100.64000
Datasheet

Similar


STMicroelectronics
In Stock: 1,192
Unit Price: ₱120.29000
Datasheet

Similar


STMicroelectronics
In Stock: 3,855
Unit Price: ₱157.21000
Datasheet

Similar


STMicroelectronics
In Stock: 4,873
Unit Price: ₱157.21000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₱28.95024
Datasheet
TRIAC Internally Triggered 600 V 6 A Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6006LTH

DigiKey Part Number
Q6006LTH-ND
Manufacturer
Manufacturer Product Number
Q6006LTH
Description
TRIAC INT TRIGGER 600V 6A TO220
Customer Reference
Detailed Description
TRIAC Internally Triggered 600 V 6 A Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Triac Type
Internally Triggered
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
6 A
Current - Non Rep. Surge 50, 60Hz (Itsm)
65A, 80A
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Isolated Tab
Supplier Device Package
TO-220 Isolated Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes