Q6035NH5TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 383
Unit Price: ₱6.69000
Datasheet

Similar


STMicroelectronics
In Stock: 3,980
Unit Price: ₱1.73000
Datasheet

Similar


STMicroelectronics
In Stock: 3,412
Unit Price: ₱2.05000
Datasheet

Similar


STMicroelectronics
In Stock: 1,656
Unit Price: ₱1.68000
Datasheet

Similar


STMicroelectronics
In Stock: 9,104
Unit Price: ₱1.68000
Datasheet

Similar


STMicroelectronics
In Stock: 378
Unit Price: ₱2.18000
Datasheet

Similar


STMicroelectronics
In Stock: 697
Unit Price: ₱1.64000
Datasheet

Similar


STMicroelectronics
In Stock: 1,816
Unit Price: ₱1.80000
Datasheet

Similar


STMicroelectronics
In Stock: 682
Unit Price: ₱1.71000
Datasheet

Similar


STMicroelectronics
In Stock: 13,695
Unit Price: ₱1.71000
Datasheet

Similar


STMicroelectronics
In Stock: 1,325
Unit Price: ₱1.99000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₱0.54735
Datasheet

Similar


STMicroelectronics
In Stock: 296
Unit Price: ₱2.13000
Datasheet

Similar


STMicroelectronics
In Stock: 145
Unit Price: ₱4.62000
Datasheet
TRIAC Alternistor - Snubberless 600 V 35 A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Alternistor - Snubberless 600 V 35 A Surface Mount TO-263 (D2PAK)
TO-263

Q6035NH5TP

DigiKey Part Number
Q6035NH5TP-ND
Manufacturer
Manufacturer Product Number
Q6035NH5TP
Description
TRIAC ALTERNISTOR 600V 35A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 35 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
35 A
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
290A, 350A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
75 mA
Configuration
Single
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1,000₱165.19170₱165,191.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.