
QJ4008DH4RP | |
|---|---|
DigiKey Part Number | F11738TR-ND - Tape & Reel (TR) F11738CT-ND - Cut Tape (CT) F11738DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QJ4008DH4RP |
Description | TRIAC ALTERNISTOR 400V 8A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 400 V 8 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 70A, 84A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱149.47000 | ₱149.47 |
| 10 | ₱96.76900 | ₱967.69 |
| 100 | ₱66.58880 | ₱6,658.88 |
| 500 | ₱53.68790 | ₱26,843.95 |
| 1,000 | ₱49.54143 | ₱49,541.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱49.45628 | ₱123,640.70 |

