
QJ8008R5TP | |
|---|---|
DigiKey Part Number | 18-QJ8008R5TP-ND |
Manufacturer | |
Manufacturer Product Number | QJ8008R5TP |
Description | TRIAC 800V 8A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 8 A Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 120A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱216.76000 | ₱216.76 |
| 50 | ₱110.63200 | ₱5,531.60 |
| 100 | ₱100.32980 | ₱10,032.98 |
| 500 | ₱82.27548 | ₱41,137.74 |
| 1,000 | ₱82.02298 | ₱82,022.98 |

