



RHEF700 | |
|---|---|
DigiKey Part Number | RHEF700HF-ND |
Manufacturer | |
Manufacturer Product Number | RHEF700 |
Description | PTC RESET FUSE 16V 7A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RHEF700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 7 A | |
Current - Trip (It) | 13 A | |
Current - Max | 100 A | |
Time to Trip | 7 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 25 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.118" W (14.00mm x 3.00mm) | |
Height - Seated (Max) | 0.862" (21.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 5 | ₱45.97200 | ₱229.86 |
| 10 | ₱42.40000 | ₱424.00 |
| 50 | ₱35.15840 | ₱1,757.92 |
| 100 | ₱32.43690 | ₱3,243.69 |
| 250 | ₱29.15568 | ₱7,288.92 |
| 500 | ₱26.88682 | ₱13,443.41 |
| 1,000 | ₱24.78590 | ₱24,785.90 |
| 5,000 | ₱21.32628 | ₱106,631.40 |

