Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RXEF010-AP

DigiKey Part Number
RXEF010-APHFCT-ND - Cut Tape (CT)
RXEF010-APHFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RXEF010-AP
Description
PTC RESET FUSE 60V 100MA RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
200 mA
Current - Max
40 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
2.5 Ohms
Resistance - Post Trip (R1) (Max)
7.5 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.118" T (7.40mm x 3.00mm)
Height - Seated (Max)
0.457" (11.60mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱27.39000₱27.39
5₱22.74800₱113.74
10₱21.02100₱210.21
50₱17.43620₱871.81
100₱16.09640₱1,609.64
250₱14.46828₱3,617.07
500₱13.34634₱6,673.17
1,000₱12.30779₱12,307.79
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱11.34547₱22,690.94
4,000₱10.45341₱41,813.64
6,000₱9.96192₱59,771.52
10,000₱9.87041₱98,704.10
Manufacturers Standard Package