SCR 400 V 25 A Standard Recovery Surface Mount DDPAK/TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4025NRP

DigiKey Part Number
F5665TR-ND - Tape & Reel (TR)
F5665CT-ND - Cut Tape (CT)
F5665DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S4025NRP
Description
SCR 400V 25A DDPAK/TO-263-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 400 V 25 A Standard Recovery Surface Mount DDPAK/TO-263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
35 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
16 A
Current - On State (It (RMS)) (Max)
25 A
Current - Hold (Ih) (Max)
50 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
300A, 350A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
DDPAK/TO-263-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱234.03000₱234.03
10₱153.69900₱1,536.99
100₱107.92840₱10,792.84
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱79.55046₱39,775.23
1,000₱78.83705₱78,837.05
Manufacturers Standard Package