
S4025NRP | |
|---|---|
DigiKey Part Number | F5665TR-ND - Tape & Reel (TR) F5665CT-ND - Cut Tape (CT) F5665DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4025NRP |
Description | SCR 400V 25A DDPAK/TO-263-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 25 A Standard Recovery Surface Mount DDPAK/TO-263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 16 A | |
Current - On State (It (RMS)) (Max) | 25 A | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 300A, 350A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | DDPAK/TO-263-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱234.03000 | ₱234.03 |
| 10 | ₱153.69900 | ₱1,536.99 |
| 100 | ₱107.92840 | ₱10,792.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱79.55046 | ₱39,775.23 |
| 1,000 | ₱78.83705 | ₱78,837.05 |

