
S4X8ESRP | |
|---|---|
DigiKey Part Number | S4X8ESRPTR-ND - Tape & Reel (TR) S4X8ESRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S4X8ESRP |
Description | SCR 400V 800MA TO-92 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 800 mA Sensitive Gate Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 510 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 3 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 10A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.19000 | ₱54.19 |
| 10 | ₱33.88400 | ₱338.84 |
| 100 | ₱22.02160 | ₱2,202.16 |
| 500 | ₱16.90982 | ₱8,454.91 |
| 1,000 | ₱15.26147 | ₱15,261.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱11.80907 | ₱23,618.14 |
| 4,000 | ₱10.80490 | ₱43,219.60 |
| 6,000 | ₱10.29322 | ₱61,759.32 |
| 10,000 | ₱9.84064 | ₱98,406.40 |


