


S602CSRP | |
|---|---|
DigiKey Part Number | 18-S602CSRPTR-ND - Tape & Reel (TR) 18-S602CSRPCT-ND - Cut Tape (CT) 18-S602CSRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S602CSRP |
Description | SCR 1.5A 600V COMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 1.5 A Sensitive Gate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 100 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 950 mA | |
Current - On State (It (RMS)) (Max) | 1.5 A | |
Current - Hold (Ih) (Max) | 3 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 12.5A, 15A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C (TJ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.04000 | ₱47.04 |
| 10 | ₱29.00100 | ₱290.01 |
| 100 | ₱18.74040 | ₱1,874.04 |
| 500 | ₱14.30152 | ₱7,150.76 |
| 1,000 | ₱12.86995 | ₱12,869.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱10.18734 | ₱25,468.35 |
| 5,000 | ₱9.32422 | ₱46,621.10 |
| 7,500 | ₱8.88430 | ₱66,632.25 |
| 12,500 | ₱8.52308 | ₱106,538.50 |

