
S6X8BSRP | |
|---|---|
DigiKey Part Number | S6X8BSRPTR-ND - Tape & Reel (TR) S6X8BSRPCT-ND - Cut Tape (CT) S6X8BSRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6X8BSRP |
Description | SCR 600V 800MA SOT-89 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 800 mA Sensitive Gate Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | S6X8BSRP Models |
Category | Current - On State (It (RMS)) (Max) 800 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Off State (Max) 3 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 10A |
Voltage - Off State 600 V | SCR Type Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 200 µA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.7 V | Package / Case TO-243AA |
Current - On State (It (AV)) (Max) 510 mA | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S6X8BSRP1 | Littelfuse Inc. | 0 | S6X8BSRP1-ND | ₱23.86288 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱84.56000 | ₱84.56 |
| 10 | ₱53.29700 | ₱532.97 |
| 100 | ₱35.28930 | ₱3,528.93 |
| 500 | ₱27.54784 | ₱13,773.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱21.47671 | ₱21,476.71 |
| 2,000 | ₱19.67949 | ₱39,358.98 |
| 3,000 | ₱18.76361 | ₱56,290.83 |
| 5,000 | ₱18.22230 | ₱91,111.50 |

