
S8X8ESAP | |
|---|---|
DigiKey Part Number | 18-S8X8ESAPCT-ND - Cut Tape (CT) 18-S8X8ESAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S8X8ESAP |
Description | SCR 800V 800MA TO-92 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 800 mA Sensitive Gate Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 510 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 3 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 10A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.10000 | ₱66.10 |
| 10 | ₱41.20900 | ₱412.09 |
| 100 | ₱27.01190 | ₱2,701.19 |
| 500 | ₱20.90444 | ₱10,452.22 |
| 1,000 | ₱18.93690 | ₱18,936.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱15.55357 | ₱31,107.14 |
| 4,000 | ₱14.30019 | ₱57,200.76 |
| 6,000 | ₱13.74116 | ₱82,446.96 |

