MFR Recommended

F38H000B02 | |
|---|---|
DigiKey Part Number | 1829-F38H000B02-ND |
Manufacturer | |
Manufacturer Product Number | F38H000B02 |
Description | FOX3-4G-C4-NA PROMOTION-KIT CONT |
Customer Reference | |
Detailed Description | FOX3 FOX3 Cellular Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | FOX3 | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver |



