77V Clamp 6.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAC45

DigiKey Part Number
SAC45TR-ND - Tape & Reel (TR)
SAC45CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SAC45
Description
TVS DIODE 45VWM 77VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
77V Clamp 6.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SAC45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
77V
Mfr
Current - Peak Pulse (10/1000µs)
6.8A
Series
Power - Peak Pulse
500W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
45V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
50V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SAC45-E3/54Vishay General Semiconductor - Diodes Division4,000112-SAC45-E3/54CT-ND₱116.72000Direct
In-Stock: 3,675
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱53.00000₱53.00
10₱32.99100₱329.91
100₱21.51540₱2,151.54
500₱16.57276₱8,286.38
1,000₱14.97921₱14,979.21
2,000₱13.63874₱27,277.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱12.51086₱50,043.44
8,000₱11.72391₱93,791.28
Manufacturers Standard Package