12.6V Clamp 38A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAC7.0

DigiKey Part Number
SAC7.0TR-ND - Tape & Reel (TR)
SAC7.0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SAC7.0
Description
TVS DIODE 7VWM 12.6VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12.6V Clamp 38A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SAC7.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.6V
Current - Peak Pulse (10/1000µs)
38A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,644
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱33.94000₱33.94
10₱29.59600₱295.96
100₱20.54480₱2,054.48
500₱17.15040₱8,575.20
1,000₱13.69650₱13,696.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱12.54719₱50,188.76
Manufacturers Standard Package