


SD15C-01FTG | |
|---|---|
DigiKey Part Number | F6444TR-ND - Tape & Reel (TR) F6444CT-ND - Cut Tape (CT) F6444DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD15C-01FTG |
Description | TVS DIODE 15VWM 31VC SOD323 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 31V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD15C-01FTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 31V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 75pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱12.80300 | ₱128.03 |
| 100 | ₱7.20560 | ₱720.56 |
| 500 | ₱7.14600 | ₱3,573.00 |
| 1,000 | ₱7.02690 | ₱7,026.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.60568 | ₱19,817.04 |












