


SG75 | |
|---|---|
DigiKey Part Number | F4125TR-ND - Tape & Reel (TR) F4125CT-ND - Cut Tape (CT) F4125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG75 |
Description | GDT 75V 2KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 2000A (2kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SG75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱93.49000 | ₱93.49 |
| 5 | ₱77.77200 | ₱388.86 |
| 10 | ₱71.69800 | ₱716.98 |
| 50 | ₱59.50240 | ₱2,975.12 |
| 100 | ₱54.90510 | ₱5,490.51 |
| 250 | ₱49.34076 | ₱12,335.19 |
| 500 | ₱45.49262 | ₱22,746.31 |
| 1,000 | ₱41.92856 | ₱41,928.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱34.76142 | ₱69,522.84 |
| 4,000 | ₱33.87651 | ₱135,506.04 |











