SMA6J16CA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 6,935
Unit Price: ₱29.78000
Datasheet
26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMA6J16CA

DigiKey Part Number
18-SMA6J16CATR-ND - Tape & Reel (TR)
18-SMA6J16CACT-ND - Cut Tape (CT)
18-SMA6J16CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J16CA
Description
TVS DIODE 16VWM 26VC DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
23.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.35000₱33.35
10₱19.89000₱198.90
100₱12.66630₱1,266.63
500₱10.15446₱5,077.23
1,000₱8.50374₱8,503.74
2,000₱8.37452₱16,749.04
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱5.83590₱29,179.50
10,000₱5.71918₱57,191.80
Manufacturers Standard Package