
SMA6L70A | |
|---|---|
DigiKey Part Number | SMA6L70A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6L70A |
Description | TVS DIODE 70VWM 113VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | SMA6L70A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.87103 | ₱17,613.09 |
| 6,000 | ₱5.33419 | ₱32,005.14 |
| 9,000 | ₱5.06056 | ₱45,545.04 |
| 15,000 | ₱4.75300 | ₱71,295.00 |
| 21,000 | ₱4.57083 | ₱95,987.43 |
| 30,000 | ₱4.46625 | ₱133,987.50 |

