17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ10CA

DigiKey Part Number
SMAJ10CALFTR-ND - Tape & Reel (TR)
SMAJ10CALFCT-ND - Cut Tape (CT)
SMAJ10CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ10CA
Description
TVS DIODE 10VWM 17VC DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ10CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
23.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,214
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.82000₱23.82
10₱10.48100₱104.81
100₱8.33700₱833.70
500₱7.38896₱3,694.48
1,000₱6.59457₱6,594.57
2,000₱6.18606₱12,372.12
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱4.90216₱24,510.80
10,000₱4.72708₱47,270.80
15,000₱3.64744₱54,711.60
Manufacturers Standard Package