


SMAJ200CA | |
|---|---|
DigiKey Part Number | SMAJ200CALFTR-ND - Tape & Reel (TR) SMAJ200CALFCT-ND - Cut Tape (CT) SMAJ200CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ200CA |
Description | TVS DIODE 200VWM 324VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ200CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱14.41100 | ₱144.11 |
| 100 | ₱7.38420 | ₱738.42 |
| 500 | ₱6.84826 | ₱3,424.13 |
| 1,000 | ₱6.19320 | ₱6,193.20 |
| 2,000 | ₱6.17712 | ₱12,354.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.82355 | ₱24,117.75 |
| 10,000 | ₱4.72708 | ₱47,270.80 |


