Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar



SMAJ6.5CA | |
|---|---|
DigiKey Part Number | SMAJ6.5CALFTR-ND - Tape & Reel (TR) SMAJ6.5CALFCT-ND - Cut Tape (CT) SMAJ6.5CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.5CA |
Description | TVS DIODE 6.5VWM 11.2V DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ6.5CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.57500 | ₱85.75 |
| 100 | ₱6.43140 | ₱643.14 |
| 500 | ₱6.07410 | ₱3,037.05 |
| 1,000 | ₱5.53815 | ₱5,538.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.01887 | ₱25,094.35 |
| 10,000 | ₱3.77493 | ₱37,749.30 |
| 15,000 | ₱3.64744 | ₱54,711.60 |















