
SMBJ26A-E | |
|---|---|
DigiKey Part Number | 18-SMBJ26A-ETR-ND - Tape & Reel (TR) 18-SMBJ26A-ECT-ND - Cut Tape (CT) 18-SMBJ26A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26A-E |
Description | TVS SURF MT DO214AA - SMBJ26A 3K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱16.49500 | ₱164.95 |
| 100 | ₱10.42130 | ₱1,042.13 |
| 500 | ₱7.79034 | ₱3,895.17 |
| 1,000 | ₱6.94055 | ₱6,940.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.27276 | ₱15,818.28 |
| 6,000 | ₱4.78157 | ₱28,689.42 |
| 9,000 | ₱4.53116 | ₱40,780.44 |
| 15,000 | ₱4.24965 | ₱63,744.75 |
| 21,000 | ₱4.08292 | ₱85,741.32 |
| 30,000 | ₱3.92085 | ₱117,625.50 |
| 75,000 | ₱3.90797 | ₱293,097.75 |

