
SMBJ40CA | |
|---|---|
DigiKey Part Number | SMBJ40CALFTR-ND - Tape & Reel (TR) SMBJ40CALFCT-ND - Cut Tape (CT) SMBJ40CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ40CA |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ40CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱12.08900 | ₱120.89 |
| 100 | ₱6.78870 | ₱678.87 |
| 500 | ₱6.61006 | ₱3,305.03 |
| 1,000 | ₱6.25275 | ₱6,252.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.47860 | ₱16,435.80 |
| 6,000 | ₱5.36903 | ₱32,214.18 |
| 9,000 | ₱4.95205 | ₱44,568.45 |
| 21,000 | ₱4.76389 | ₱100,041.69 |
| 30,000 | ₱4.68956 | ₱140,686.80 |










