
SMBJ64CA-E | |
|---|---|
DigiKey Part Number | 18-SMBJ64CA-ETR-ND - Tape & Reel (TR) 18-SMBJ64CA-ECT-ND - Cut Tape (CT) 18-SMBJ64CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ64CA-E |
Description | TVS SURF MT DO214AA - SMBJ64CA C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.97000 | ₱30.97 |
| 10 | ₱18.99600 | ₱189.96 |
| 100 | ₱12.08270 | ₱1,208.27 |
| 500 | ₱9.07780 | ₱4,538.90 |
| 1,000 | ₱8.10714 | ₱8,107.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.18506 | ₱18,555.18 |
| 6,000 | ₱5.62480 | ₱33,748.80 |
| 9,000 | ₱5.33919 | ₱48,052.71 |
| 15,000 | ₱5.01812 | ₱75,271.80 |
| 21,000 | ₱4.82800 | ₱101,388.00 |
| 30,000 | ₱4.76400 | ₱142,920.00 |

