
SMCJ180CA-E | |
|---|---|
DigiKey Part Number | 18-SMCJ180CA-ETR-ND - Tape & Reel (TR) 18-SMCJ180CA-ECT-ND - Cut Tape (CT) 18-SMCJ180CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ180CA-E |
Description | TVS 1.5KW 180V 5%BI DO-214AB TR1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 5.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 201V | |
Voltage - Clamping (Max) @ Ipp | 292V | |
Current - Peak Pulse (10/1000µs) | 5.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.91000 | ₱64.91 |
| 10 | ₱40.43400 | ₱404.34 |
| 100 | ₱26.48780 | ₱2,648.78 |
| 500 | ₱20.48640 | ₱10,243.20 |
| 1,000 | ₱18.55161 | ₱18,551.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱14.48474 | ₱43,454.22 |
| 6,000 | ₱13.39875 | ₱80,392.50 |

