
SMCJ150CA-E | |
|---|---|
DigiKey Part Number | 18-SMCJ150CA-ETR-ND - Tape & Reel (TR) 18-SMCJ150CA-ECT-ND - Cut Tape (CT) 18-SMCJ150CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ150CA-E |
Description | TVS 1.5KW 150V 5%BI DO-214AB TR1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱71.46000 | ₱71.46 |
| 10 | ₱44.84100 | ₱448.41 |
| 100 | ₱29.50700 | ₱2,950.70 |
| 500 | ₱22.91722 | ₱11,458.61 |
| 1,000 | ₱20.79426 | ₱20,794.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱16.28752 | ₱48,862.56 |
| 6,000 | ₱15.40856 | ₱92,451.36 |

