SMCJ40C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 50,446
Unit Price: ₱33.35000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 28,899
Unit Price: ₱17.27000
Datasheet

Similar


Bourns Inc.
In Stock: 14,798
Unit Price: ₱23.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 18,291
Unit Price: ₱33.35000

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱45.25820
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱31.56170
Datasheet

Similar


Bourns Inc.
In Stock: 4,131
Unit Price: ₱46.45000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7,371
Unit Price: ₱30.97000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱89.92090
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱20.36134
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱20.36134

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱29.81927

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱56.72138
67.73V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ40C

DigiKey Part Number
SMCJ40C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ40C
Description
TVS DIODE 40VWM 67.73V DO214AB
Customer Reference
Detailed Description
67.73V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ40C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
42.08V
Voltage - Clamping (Max) @ Ipp
67.73V
Current - Peak Pulse (10/1000µs)
23.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable